There are no models available for this part yet.
Overview of F31S-1A7L1-11050 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F31S-1A7L1-11050 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 5.80mm, Vertical, Flip type, ZIF, 50 position , With MYLAR | |
F31S-1A7L1-11040 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 5.80mm, Vertical, Flip type, ZIF, 40 position , With MYLAR | |
F31S-1A7L1-11015 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 5.80mm, Vertical, Flip type, ZIF, 15 position , With MYLAR |
Price & Stock for F31S-1A7L1-11050 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
F31S-1A7L1-11050
|
Avnet Americas | FPC/FFC Connector Socket 50 Position 0.5mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: F31S-1A7L1-11050) RoHS: Not Compliant Min Qty: 5400 Package Multiple: 5400 Lead time: 6 Weeks, 2 Days Container: Reel | 0 |
|
$0.4910 | Buy Now | |
DISTI #
649-F31S-1A7L1-11050
|
Mouser Electronics | FFC & FPC Connectors F31S-1A7L1-11050-Flip type RoHS: Compliant | 4659 |
|
$0.6030 / $0.9500 | Buy Now | |
DISTI #
F31S-1A7L1-11050
|
Avnet Abacus | FPC/FFC Connector Socket 50 Position 0.5mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: F31S-1A7L1-11050) RoHS: Compliant Min Qty: 5400 Package Multiple: 5400 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |