There are no models available for this part yet.
Overview of F31S-1A7L1-11060 by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F31S-1A7L1-11060 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 5.80mm, Vertical, Flip type, ZIF, 60 position , With MYLAR | |
F31S-1A7L1-11040 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 5.80mm, Vertical, Flip type, ZIF, 40 position , With MYLAR | |
F31S-1A7L1-11015 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 5.80mm, Vertical, Flip type, ZIF, 15 position , With MYLAR |
Price & Stock for F31S-1A7L1-11060 by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BRGF31S-1A7L1-11060
|
Heilind Electronics | F31S-1A7L1-11060-FLIP TYPE | Americas - 0 in Stock |
|
$0.8153 / $0.8287 | Buy Now | |
DISTI #
66924219
|
Verical | Conn FFC/FPC Connector SKT 60 POS 0.5mm Solder ST SMD T/R RoHS: Compliant Min Qty: 900 Package Multiple: 900 | Americas - 2700 |
|
$0.7200 / $0.7400 | Buy Now | |
DISTI #
BRGF31S-1A7L1-11060
|
Interstate Connecting Components | F31S-1A7L1-11060-FLIP TYPE | 0 |
|
$0.8153 / $0.8287 | Buy Now |