Part Details for F31S25A by Altech Corporation
Overview of F31S25A by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Price & Stock for F31S25A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK4621
|
Newark | Recpf,20A,2P/3W,6H,250V |Altech F31S25A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.7200 / $102.4800 | Buy Now |
DISTI #
1920-2225-ND
|
DigiKey | RECPF20A2P3W6H250V BLUEIP67PANEL Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1 In Stock |
|
$68.3023 / $99.8300 | Buy Now |
DISTI #
845-F31S25A
|
Mouser Electronics | AC Power Plugs & Receptacles RECPF,20A,2P/3W,6h,250V | 0 |
|
$68.3000 / $99.8300 | Order Now |
DISTI #
71285336
|
RS | Pin & Sleeve, 2P-3W BLKHD Female, 250 V, 30 A, IP67, Blue | Altech Corp F31S25A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$93.8900 / $98.8300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$66.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$67.4300 / $85.5000 | Buy Now |
DISTI #
10107768
|
TestEquity LLC | Altech F31S25A IP67 Wateright Straight Receptacle, Blue, 2P/3W Poles, 20A, 250V AC | 0 |
|
$100.0400 | Buy Now |
Part Details for F31S25A
F31S25A CAD Models
F31S25A Part Data Attributes:
|
F31S25A
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
F31S25A
Altech Corporation
Mains Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Altech | |
Additional Feature | STANDARD : CSA C22.2, IEC 60320, UL 498 | |
Body Breadth | 0.906 inch | |
Body Depth | 2.24 inch | |
Body Length | 1.2 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Insulator Material | POLYAMIDE6 | |
Mains Connector Rating | 10A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |