Part Details for F31Z-1A7H1-11005 by Amphenol Communications Solutions
Overview of F31Z-1A7H1-11005 by Amphenol Communications Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F31Z-1A7H1-11016 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 4.25mm, Vertical, Slider type, ZIF, 16 position, With MYLAR | |
F31Z-1A7H1-11022 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, 4.25mm Height, Vertical orientation, Slider type, ZIF, 22 Position, With MYLAR | |
F31Z-1A7H1-11024 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 4.25mm, Vertical, Slider type, ZIF, 24 position, With MYLAR |
Price & Stock for F31Z-1A7H1-11005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK9761
|
Newark | F31Z-1A7H1-11005-Slider Type/Tap/Rl |Amphenol Communications Solutions F31Z-1A7H1-11005 RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3450 | Buy Now |
DISTI #
609-F31Z-1A7H1-11005TR-ND
|
DigiKey | F31Z-1A7H1-11005-SLIDER TYPE Min Qty: 12000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2188 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.2060 | Buy Now |