Part Details for F320165 (ALTERNATE: F320165) by Mersen Electrical Power
Overview of F320165 (ALTERNATE: F320165) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F320165 (ALTERNATE: F320165)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74093110
|
RS | Size 00 aR 690VAC aR 125 A 690VAC, NH00UD69V125PV | Mersen F320165 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$239.4200 / $263.1000 | RFQ |