Part Details for F32626-000 by TE Connectivity
Overview of F32626-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F32626-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-F32626-000-ND
|
DigiKey | Telecom and Datacom Connector, 2 Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
8 In Stock |
|
$452.3400 / $470.0800 | Buy Now |
DISTI #
F32626-000
|
Avnet Americas | Conn Power (Alt: F32626-000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 | 0 |
|
RFQ | |
|
Onlinecomponents.com | MTCPQKT1R2SFCA RoHS: Compliant |
8 Partner Stock |
|
$460.8900 / $508.2700 | Buy Now |
DISTI #
F32626000-TEC
|
TME | F32626-000 Min Qty: 1 | 8 |
|
$445.0835 / $462.5430 | Buy Now |
DISTI #
000000000003583303
|
Sager | Rack & Panel Connectors MTCPQKT1R2SFCA Min Qty: 1 | 0 |
|
$411.9300 / $470.7800 | Buy Now |
DISTI #
C1S425201878531
|
Chip1Stop | Connector Rectangular RoHS: Compliant | 8 |
|
$468.0000 | Buy Now |
|
Master Electronics | MTCPQKT1R2SFCA RoHS: Compliant |
8 Partner Stock |
|
$460.8900 / $508.2700 | Buy Now |
Part Details for F32626-000
F32626-000 CAD Models
F32626-000 Part Data Attributes
|
F32626-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
F32626-000
TE Connectivity
I/O CONN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2121VAC V | |
Durability | 300 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | CA | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 954 V | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |