Part Details for F33054C by Thomas & Betts
Overview of F33054C by Thomas & Betts
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for F33054C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | FS/FD Mechanically Interlocked Receptacle with Circuit Breaker - 30 Amp - 3 Pole 4 Wire - 250V - Weathertight Flap Cap. RoHS: Compliant | 0 |
|
$5,466.5500 / $5,780.3500 | Buy Now |
|
Master Electronics | FS/FD Mechanically Interlocked Receptacle with Circuit Breaker - 30 Amp - 3 Pole 4 Wire - 250V - Weathertight Flap Cap. RoHS: Compliant | 0 |
|
$5,466.5500 / $5,780.3500 | Buy Now |
Part Details for F33054C
F33054C CAD Models
F33054C Part Data Attributes
|
F33054C
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
F33054C
Thomas & Betts
Circular Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |