There are no models available for this part yet.
Overview of F3345-500-T1 by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3345GJ(A)-GAE-AX | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for F3345-500-T1 by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
F3345-500-T1
|
Avnet Abacus | Oscillator SMD 50 MHz 5V 100ppm HCMOS/TTL -10/+70C - Tape and Reel (Alt: F3345-500-T1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | Abacus - 0 |
|
Buy Now |