Part Details for F336-1A7H1-11037 by Amphenol FCi
Overview of F336-1A7H1-11037 by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F336-1A7H1-11037 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 4.25mm, Vertical, Slider type, ZIF,37 position, Without MYLAR | |
F336-1A7H1-11030 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 4.25mm, Vertical, Slider type, ZIF, 30 position, Without MYLAR | |
F336-1A7H1-11041 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 4.25mm, Vertical, Slider type, ZIF,41 position, Without MYLAR |
Price & Stock for F336-1A7H1-11037
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRGF336-1A7H1-11037
|
Heilind Electronics | FLEX CONNECTOR, P0.50MM, H4.25 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGF336-1A7H1-11037
|
Interstate Connecting Components | FLEX CONNECTOR, P0.50MM, H4.25 | 0 |
|
Buy Now |