F336-1A7H1-11042

Overview of F336-1A7H1-11042 by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
F336-1A7H1-11030 Amphenol Communications Solutions Flex Connector, 0.50mm Pitch, Height 4.25mm, Vertical, Slider type, ZIF, 30 position, Without MYLAR
F336-1A7H1-11041 Amphenol Communications Solutions Flex Connector, 0.50mm Pitch, Height 4.25mm, Vertical, Slider type, ZIF,41 position, Without MYLAR
F336-1A7H1-11055 Amphenol Communications Solutions Flex Connector, 0.50mm Pitch, Height 4.25mm, Vertical, Slider type, ZIF,55 position, Without MYLAR

Price & Stock for F336-1A7H1-11042 by Amphenol FCi

Part # Manufacturer Description Stock Price Buy
DISTI # BRGF336-1A7H1-11042
Heilind Electronics FLEX CONNECTOR, P0.50MM, H4.25 Americas - 0 in Stock
Buy Now
DISTI # BRGF336-1A7H1-11042
Interstate Connecting Components FLEX CONNECTOR, P0.50MM, H4.25 0
Buy Now

CAD Models for F336-1A7H1-11042 by Amphenol FCi
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F336-1A7H1-11042 by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F336-1A7H1-11042 by Amphenol FCi

Select Manufacturer
Which Manufacturer of F336-1A7H1-11042 would you like to use for your alert(s)?
  • Please alert me when F336-1A7H1-11042 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F336-1A7H1-11042 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F336-1A7H1-11042 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F336-1A7H1-11042 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F336-1A7H1-11042.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F336-1A7H1-11042 by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: