Part Details for F339MX233331JFM2B0 by Vishay BCcomponents
Overview of F339MX233331JFM2B0 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F339MX233331JFM2B0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71476208
|
RS | Capacitor, Polypropylene Film, Interference Suppression,.033uF,33nF,310VAC,5%TOL | BC Components / Vishay F339MX233331JFM2B0 RoHS: Not Compliant Min Qty: 1250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4320 / $0.5080 | RFQ |
Part Details for F339MX233331JFM2B0
F339MX233331JFM2B0 CAD Models
F339MX233331JFM2B0 Part Data Attributes
|
F339MX233331JFM2B0
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
F339MX233331JFM2B0
Vishay BCcomponents
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.033 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 6920 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CQC; CSA; EN; IEC; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for F339MX233331JFM2B0
This table gives cross-reference parts and alternative options found for F339MX233331JFM2B0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F339MX233331JFM2B0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F1778333J3FSMR | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.033uF, 6920, | Vishay Intertechnologies | F339MX233331JFM2B0 vs F1778333J3FSMR |
F1778333J3FHG0 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.033uF, 6920, | Vishay Intertechnologies | F339MX233331JFM2B0 vs F1778333J3FHG0 |
F1778333J3FKGC | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.033uF, 6920, | Vishay Intertechnologies | F339MX233331JFM2B0 vs F1778333J3FKGC |
F1778333J3FBR0 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.033uF, 6920, | Vishay Intertechnologies | F339MX233331JFM2B0 vs F1778333J3FBR0 |
F1778333J3FHWR | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.033uF, 6920, | Vishay Intertechnologies | F339MX233331JFM2B0 vs F1778333J3FHWR |
F1778333J2FFGC | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.033uF, 6920, | Vishay Intertechnologies | F339MX233331JFM2B0 vs F1778333J2FFGC |
F1778333J2FEUC | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.033uF, 6920, | Vishay Intertechnologies | F339MX233331JFM2B0 vs F1778333J2FEUC |
F1778333J2FHVC | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.033uF, 6920, | Vishay Intertechnologies | F339MX233331JFM2B0 vs F1778333J2FHVC |
F1778333J2FCUR | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.033uF, 6920, | Vishay Intertechnologies | F339MX233331JFM2B0 vs F1778333J2FCUR |
F339MX233331JF02W0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.033 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | F339MX233331JFM2B0 vs F339MX233331JF02W0 |