There are no models available for this part yet.
Overview of F339MX241531JFM2B0 by Vishay BCcomponents
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for F339MX241531JFM2B0 by Vishay BCcomponents
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71476324
|
RS | Capacitor, Polypropylene Film, Interference Suppression,.15uF,150nF,310VAC,5%TOL | BC Components / Vishay F339MX241531JFM2B0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4960 / $0.5830 | RFQ |
CAD Models for F339MX241531JFM2B0 by Vishay BCcomponents
Part Data Attributes for F339MX241531JFM2B0 by Vishay BCcomponents
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
, 6924
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Additional Feature
|
SAFETY CLASS X2
|
Capacitance
|
0.15 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
12 mm
|
JESD-609 Code
|
e3
|
Length
|
17.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
310 V
|
Rated (DC) Voltage (URdc)
|
630 V
|
Reference Standard
|
CQC; CSA; EN; IEC; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
15 mm
|
Terminal Shape
|
WIRE
|
Width
|
6 mm
|
Alternate Parts for F339MX241531JFM2B0
This table gives cross-reference parts and alternative options found for F339MX241531JFM2B0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F339MX241531JFM2B0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F339MX241531JFI2B0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.15 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | F339MX241531JFM2B0 vs F339MX241531JFI2B0 |
F1778415J3FEW0 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.15uF, 6924, | Vishay Intertechnologies | F339MX241531JFM2B0 vs F1778415J3FEW0 |
F1778415J2FNB0 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.15uF, 6924, | Vishay Intertechnologies | F339MX241531JFM2B0 vs F1778415J2FNB0 |
F1778415J2FTWC | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.15uF, 6924, | Vishay Intertechnologies | F339MX241531JFM2B0 vs F1778415J2FTWC |
F339MX241531JFP2B0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.15 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | F339MX241531JFM2B0 vs F339MX241531JFP2B0 |
F1778415J2FSW0 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.15uF, 6924, | Vishay Intertechnologies | F339MX241531JFM2B0 vs F1778415J2FSW0 |
F1778415J2FCZR | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.15uF, 6924, | Vishay Intertechnologies | F339MX241531JFM2B0 vs F1778415J2FCZR |
F1778415J2FNMC | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.15uF, 6924, | Vishay Intertechnologies | F339MX241531JFM2B0 vs F1778415J2FNMC |
F1778415J2FCVR | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.15uF, 6924, | Vishay Intertechnologies | F339MX241531JFM2B0 vs F1778415J2FCVR |
F1778415J2FLBR | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.15uF, 6924, | Vishay Intertechnologies | F339MX241531JFM2B0 vs F1778415J2FLBR |