Part Details for F339MX262531JYI5T0 by Vishay BCcomponents
Overview of F339MX262531JYI5T0 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F339MX262531JYI5T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71476606
|
RS | Capacitor, Polypropylene Film, Interference Suppression,25uF,310VAC,10%Tolerance | BC Components / Vishay F339MX262531JYI5T0 RoHS: Not Compliant Min Qty: 45 Package Multiple: 1 Container: Bulk | 0 |
|
$16.2400 / $19.1000 | RFQ |
Part Details for F339MX262531JYI5T0
F339MX262531JYI5T0 CAD Models
F339MX262531JYI5T0 Part Data Attributes
|
F339MX262531JYI5T0
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
F339MX262531JYI5T0
Vishay BCcomponents
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 450 V, 25 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED (AC) VOLTAGE (V): 310 | |
Capacitance | 25 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 45 mm | |
JESD-609 Code | e3 | |
Length | 57.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 450 V | |
Reference Standard | IEC60384-14 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 30 mm |
Alternate Parts for F339MX262531JYI5T0
This table gives cross-reference parts and alternative options found for F339MX262531JYI5T0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F339MX262531JYI5T0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F339MX262531JYM5T0 | Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 25uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | F339MX262531JYI5T0 vs F339MX262531JYM5T0 |
F339MX262531JYM4T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 450 V, 25 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | F339MX262531JYI5T0 vs F339MX262531JYM4T0 |
F339MX262531JYI4T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 450 V, 25 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | F339MX262531JYI5T0 vs F339MX262531JYI4T0 |
F339MX262531JYM4T0 | Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 25uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | F339MX262531JYI5T0 vs F339MX262531JYM4T0 |
F339MX262531JYM5T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 450 V, 25 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | F339MX262531JYI5T0 vs F339MX262531JYM5T0 |
F339MX262531JYI5T0 | Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 25uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | F339MX262531JYI5T0 vs F339MX262531JYI5T0 |