Part Details for F339MX263031MYM2T0 by Vishay Intertechnologies
Overview of F339MX263031MYM2T0 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F339MX263031MYM2T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T0282
|
Newark | Cap, 30Μf, 20%, Pp, Capacitance:30Μf, Suppression Class:X2, Product Range:F339M X2 Series, Voltage Rating X:310V, Voltage Rating Y:-, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 20%, Dv/Dt Rating:-, Rohs Compliant: Yes |Vishay F339MX263031MYM2T0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$16.7100 / $20.6300 | Buy Now |
DISTI #
57X0241
|
Newark | Mkp 30 F 20% 310Vacx2 (M) E3/Bulk, Ll 5.0 1.0 Mm |Vishay F339MX263031MYM2T0 Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.9900 / $17.3200 | Buy Now |
DISTI #
F339MX263031MYM2T0
|
Avnet Americas | Safety Capacitor, 30 uF, 310 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: F339MX263031MYM2T0) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9795 / $17.7331 | Buy Now |
DISTI #
594-F339M263031MYM2T
|
Mouser Electronics | Safety Capacitors MKP 30uF +/-20% 310VacX2 (M) e3 RoHS: Compliant | 35 |
|
$14.7800 / $19.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 45 Package Multiple: 45 Container: Bulk | 0Bulk |
|
$13.2600 | Buy Now |
DISTI #
F339MX263031MYM2T0
|
Avnet Americas | Safety Capacitor, 30 uF, 310 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: F339MX263031MYM2T0) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9795 / $17.7331 | Buy Now |
DISTI #
F339MX263031MYM2T0
|
Avnet Americas | Safety Capacitor, 30 uF, 310 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: F339MX263031MYM2T0) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9795 / $17.7331 | Buy Now |
DISTI #
F339MX263031MYM2T0
|
Avnet Abacus | Safety Capacitor, 30 uF, 310 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: F339MX263031MYM2T0) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1902188
|
element14 Asia-Pacific | CAP, 30F, 20%, PP RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$15.7787 / $21.0186 | Buy Now |
DISTI #
1902188
|
Farnell | CAP, 30F, 20%, PP RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 0 Days Container: Each | 3 |
|
$11.8136 / $15.8598 | Buy Now |
Part Details for F339MX263031MYM2T0
F339MX263031MYM2T0 CAD Models
F339MX263031MYM2T0 Part Data Attributes
|
F339MX263031MYM2T0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F339MX263031MYM2T0
Vishay Intertechnologies
Film Capacitor, Polypropylene, 450V, 20% +Tol, 20% -Tol, 30uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 30 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 45 mm | |
JESD-609 Code | e3 | |
Length | 57.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 450 V | |
Reference Standard | CQC; CSA; EN; IEC; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 52.5 mm | |
Terminal Shape | WIRE | |
Width | 30 mm |
Alternate Parts for F339MX263031MYM2T0
This table gives cross-reference parts and alternative options found for F339MX263031MYM2T0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F339MX263031MYM2T0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F339MX263031MYI2T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 450 V, 30 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | F339MX263031MYM2T0 vs F339MX263031MYI2T0 |
F339MX263031MYI2T0 | Film Capacitor, Polypropylene, 450V, 20% +Tol, 20% -Tol, 30uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | F339MX263031MYM2T0 vs F339MX263031MYI2T0 |
F339MX263031MYM2T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 450 V, 30 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | F339MX263031MYM2T0 vs F339MX263031MYM2T0 |