There are no models available for this part yet.
Overview of F339X123333KDM2B0 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for F339X123333KDM2B0 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57X0340
|
Newark | Mkp 0.0033 F 10% 330Vacx1 E3/Bulk, Short Leads |Vishay F339X123333KDM2B0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2310 / $0.2520 | Buy Now | |
DISTI #
F339X123333KDM2B0
|
Avnet Americas | F339X1 3.3nF ±10% 330Vac - Bulk (Alt: F339X123333KDM2B0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1050 / $0.2369 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.2160 | Buy Now |
CAD Models for F339X123333KDM2B0 by Vishay Intertechnologies
Part Data Attributes for F339X123333KDM2B0 by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Factory Lead Time
|
14 Weeks
|
Additional Feature
|
SAFETY CLASS X1
|
Capacitance
|
0.0033 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
10 mm
|
JESD-609 Code
|
e3
|
Length
|
12.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
330 V
|
Rated (DC) Voltage (URdc)
|
800 V
|
Reference Standard
|
CSA, CQC, CUL, IEC60384-14, UL
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
WIRE
|
Width
|
4 mm
|
Alternate Parts for F339X123333KDM2B0
This table gives cross-reference parts and alternative options found for F339X123333KDM2B0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F339X123333KDM2B0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F339X123333KDI2B0 | CAPACITOR, METALLIZED FILM | Vishay Intertechnologies | F339X123333KDM2B0 vs F339X123333KDI2B0 |
BFC233913332 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | F339X123333KDM2B0 vs BFC233913332 |
F339X123333KD02W0 | CAPACITOR, METALLIZED FILM | Vishay Intertechnologies | F339X123333KDM2B0 vs F339X123333KD02W0 |
BFC233911332 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.0033 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | F339X123333KDM2B0 vs BFC233911332 |
BFC233915332 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | F339X123333KDM2B0 vs BFC233915332 |
F339X123333KDA2B0 | CAPACITOR, METALLIZED FILM | Vishay Intertechnologies | F339X123333KDM2B0 vs F339X123333KDA2B0 |