Part Details for F339X133333KDA2B0 by Vishay Intertechnologies
Overview of F339X133333KDA2B0 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F339X133333KDA2B0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F339X133333KDA2B0
|
Avnet Americas | F339X1 33nF ±10% 330Vac - Bulk (Alt: F339X133333KDA2B0) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1313 / $0.2961 | Buy Now |
DISTI #
594-F339X133333KDA2B
|
Mouser Electronics | Safety Capacitors MKP 0.033uF + / -10% 330VacX1 E3 RoHS: Compliant | 0 |
|
$0.2700 / $0.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.2700 | Buy Now |
DISTI #
F339X133333KDA2B0
|
Avnet Abacus | Cap Film 0.033uF 33V 10% 10mm Pitch 2-Pin Radial Bulk (Alt: F339X133333KDA2B0) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for F339X133333KDA2B0
F339X133333KDA2B0 CAD Models
F339X133333KDA2B0 Part Data Attributes
|
F339X133333KDA2B0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F339X133333KDA2B0
Vishay Intertechnologies
CAPACITOR, METALLIZED FILM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | SAFETY CLASS X1 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 330 V | |
Rated (DC) Voltage (URdc) | 800 V | |
Reference Standard | CSA, CQC, CUL, IEC60384-14, UL | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for F339X133333KDA2B0
This table gives cross-reference parts and alternative options found for F339X133333KDA2B0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F339X133333KDA2B0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F339X133333KDM2B0 | CAPACITOR, METALLIZED FILM | Vishay Intertechnologies | F339X133333KDA2B0 vs F339X133333KDM2B0 |
F339X133333KDI2B0 | CAPACITOR, METALLIZED FILM | Vishay Intertechnologies | F339X133333KDA2B0 vs F339X133333KDI2B0 |