There are no models available for this part yet.
Overview of F339X243330KII2B0 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for F339X243330KII2B0 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82AH7199
|
Newark | Cap, Aec-Q200, 0.33Uf, X2, 305V Rohs Compliant: Yes |Vishay F339X243330KII2B0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1383 |
|
$0.5970 / $1.2000 | Buy Now | |
DISTI #
44AC4815
|
Newark | Mkp 0,33 F 10% 305 Vac X2/Bulk, Lt = 25.0 Mm 2.0 Mm |Vishay F339X243330KII2B0 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5330 / $0.7680 | Buy Now | |
DISTI #
F339X243330KII2B0
|
Avnet Americas | F339X2 330nF ±10% 305Vac - Bulk (Alt: F339X243330KII2B0) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2362 / $0.5330 | Buy Now | |
DISTI #
594-F339X243330KII2B
|
Mouser Electronics | Safety Capacitors MKP 0,33 uF + / -10% 305 Vac X2 | 0 |
|
$0.4860 / $1.4400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$0.4850 | Buy Now |
CAD Models for F339X243330KII2B0 by Vishay Intertechnologies
Part Data Attributes for F339X243330KII2B0 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Factory Lead Time
|
18 Weeks
|
Additional Feature
|
SAFETY CLASS X2
|
Capacitance
|
0.33 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
18 mm
|
JESD-609 Code
|
e3
|
Length
|
26 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
305 V
|
Rated (DC) Voltage (URdc)
|
630 V
|
Reference Standard
|
AEC-Q200, CSA, CQC, CUL, EN, IEC60384-14, UL
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
22.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
8.5 mm
|
Alternate Parts for F339X243330KII2B0
This table gives cross-reference parts and alternative options found for F339X243330KII2B0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F339X243330KII2B0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F339X243330KI02W0 | Film Capacitor, | Vishay Intertechnologies | F339X243330KII2B0 vs F339X243330KI02W0 |
F339X243330KIM2T0 | Film Capacitor, | Vishay Intertechnologies | F339X243330KII2B0 vs F339X243330KIM2T0 |