Part Details for F339X244730MKP2T0 by Vishay Intertechnologies
Overview of F339X244730MKP2T0 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F339X244730MKP2T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC4848
|
Newark | Mkp 0,47 F 20% 305 Vac X2/Tray, Lt = 3.5 Mm 0.3 Mm Rohs Compliant: Yes |Vishay F339X244730MKP2T0 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8000 / $1.1400 | Buy Now |
DISTI #
F339X244730MKP2T0
|
Avnet Americas | Cap Film 0.47uF 305V 20% 27.5mm Pitch 2-Pin Radial Loose Piece - Trays (Alt: F339X244730MKP2T0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$0.4322 / $1.0045 | Buy Now |
DISTI #
549-F339X244730MKP2T
|
Mouser Electronics | Safety Capacitors F339X2 470nF 20 305Vac RoHS: Compliant | 100 |
|
$0.9530 / $2.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tray | 0Tray |
|
$0.7490 | Buy Now |
Part Details for F339X244730MKP2T0
F339X244730MKP2T0 CAD Models
F339X244730MKP2T0 Part Data Attributes:
|
F339X244730MKP2T0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F339X244730MKP2T0
Vishay Intertechnologies
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 21 mm | |
JESD-609 Code | e3 | |
Length | 31 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 305 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200, CSA, CQC, CUL, EN, IEC60384-14, UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |