F339X251030MIM2T0
Description: Film Capacitor,

Overview of F339X251030MIM2T0 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for F339X251030MIM2T0 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 52AC4258
Newark Cap, 1µf, 20%, Pp, Radial, Capacitance:1µf, Suppression Class:X2, Product Range:F339X2 Series, Voltage Rating X:305V, Voltage Rating Y:-, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 20%, Dv/Dt Rohs Compliant: Yes |Vishay F339X251030MIM2T0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $1.9900
  • 10 $1.4200
  • 25 $1.4100
  • 50 $1.4000
  • 100 $1.1600
$1.1600 / $1.9900 Buy Now
DISTI # F339X251030MIM2T0
Avnet Americas F339X2 1µF ±20% 305Vac - Trays (Alt: F339X251030MIM2T0) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 18 Weeks, 0 Days Container: Tray 0
  • 140 $0.9838
  • 280 $0.9610
  • 560 $0.9381
  • 840 $0.9152
  • 1,120 $0.8923
  • 1,400 $0.8694
  • 14,000 $0.4233
$0.4233 / $0.9838 Buy Now
DISTI # 594-F339X251030MIM2T
Mouser Electronics Safety Capacitors 1uF 305Vac 20% RoHS: Compliant 0
  • 1 $1.9900
  • 10 $1.4200
  • 50 $1.4000
  • 100 $1.1600
  • 560 $0.8240
  • 1,120 $0.8080
  • 2,100 $0.7650
$0.7650 / $1.9900 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 140 Lead time: 18 Weeks Container: Tray 0
Tray
  • 140 $0.7340
$0.7340 Buy Now
DISTI # F339X251030MIM2T0
Avnet Abacus Safety Capacitor, 1 uF, 305 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: F339X251030MIM2T0) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 20 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for F339X251030MIM2T0 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for F339X251030MIM2T0 by Vishay Intertechnologies

F339X251030MIM2T0
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
RADIAL LEADED
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.70
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
SAFETY CLASS X2
Capacitance
1 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
22.5 mm
JESD-609 Code
e3
Length
26.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
TRAY
Positive Tolerance
20%
Rated (AC) Voltage (URac)
305 V
Rated (DC) Voltage (URdc)
630 V
Reference Standard
AEC-Q200, CSA, CQC, CUL, EN, IEC60384-14, UL
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
22.5 mm
Terminal Shape
WIRE
Width
12.5 mm
Want to compare parts?
  1. F339X251030MIM2T0
    Vishay Intertechnologies
    Film Capacitor,
    VS

Alternate Parts for F339X251030MIM2T0

This table gives cross-reference parts and alternative options found for F339X251030MIM2T0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F339X251030MIM2T0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
F339X251030MII2B0 Film Capacitor, Vishay Intertechnologies F339X251030MIM2T0 vs F339X251030MII2B0
F339X251030MI02W0 Film Capacitor, Vishay Intertechnologies F339X251030MIM2T0 vs F339X251030MI02W0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F339X251030MIM2T0 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F339X251030MIM2T0 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of F339X251030MIM2T0 would you like to use for your alert(s)?
  • Please alert me when F339X251030MIM2T0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F339X251030MIM2T0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F339X251030MIM2T0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F339X251030MIM2T0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F339X251030MIM2T0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F339X251030MIM2T0 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: