Part Details for F339X252230KKI2B0 by Vishay Intertechnologies
Overview of F339X252230KKI2B0 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F339X252230KKI2B0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH7208
|
Newark | Cap, Aec-Q200, 2.2Uf, X2, 305V Rohs Compliant: Yes |Vishay F339X252230KKI2B0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1090 |
|
$1.7000 / $2.7900 | Buy Now |
DISTI #
44AC4903
|
Newark | Mkp 2,2 F 10% 305 Vac X2/Bulk, Lt = 25.0 Mm 2.0 Mm |Vishay F339X252230KKI2B0 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 / $2.1400 | Buy Now |
DISTI #
F339X252230KKI2B0
|
Avnet Americas | Cap Film 2.2uF 305V 10% 27.5mm Pitch 2-Pin Radial Bulk - Bulk (Alt: F339X252230KKI2B0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8114 / $2.0614 | Buy Now |
DISTI #
594-F339X252230KKI2B
|
Mouser Electronics | Safety Capacitors F339X2 2.2uF 10% 305VAC RoHS: Compliant | 0 |
|
$1.8500 / $3.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$1.5500 | Buy Now |
DISTI #
F339X252230KKI2B0
|
Avnet Americas | Cap Film 2.2uF 305V 10% 27.5mm Pitch 2-Pin Radial Bulk - Bulk (Alt: F339X252230KKI2B0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8114 / $2.0614 | Buy Now |
DISTI #
F339X252230KKI2B0
|
Avnet Asia | Cap Film 2.2uF 305V 10% 27.5mm Pitch 2-Pin Radial Bulk (Alt: F339X252230KKI2B0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 28 Weeks, 0 Days | 0 |
|
$1.5025 / $1.6930 | Buy Now |
Part Details for F339X252230KKI2B0
F339X252230KKI2B0 CAD Models
F339X252230KKI2B0 Part Data Attributes:
|
F339X252230KKI2B0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F339X252230KKI2B0
Vishay Intertechnologies
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 28 mm | |
JESD-609 Code | e3 | |
Length | 31 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 305 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200, CSA, CQC, CUL, EN, IEC60384-14, UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 18 mm |