Part Details for F340X151548MKP2T0 by Vishay Intertechnologies
Overview of F340X151548MKP2T0 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F340X151548MKP2T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AH9615
|
Newark | Suppression Cap, 1.5Uf, X1, 480V, Rad, Capacitance:1.5Μf, Suppression Class:X1, Product Range:F340 Series, Voltage Rating X:480V, Voltage Rating Y:-, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 20%, Dv/Dt Rohs Compliant: Yes |Vishay F340X151548MKP2T0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 41 |
|
$6.4300 / $9.0300 | Buy Now |
DISTI #
F340X151548MKP2T0
|
Avnet Americas | Cap Film 1.5uF 800V PP 20% Radial 27.5mm 40 to 105°C Tray - Bulk (Alt: F340X151548MKP2T0) Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9276 | Buy Now |
DISTI #
594-F340X151548MKP2T
|
Mouser Electronics | Safety Capacitors 1.5uF 480Vac 20% RoHS: Compliant | 1 |
|
$5.6200 / $8.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$4.9000 | Buy Now |
DISTI #
F340X151548MKP2T0
|
Avnet Americas | Cap Film 1.5uF 800V PP 20% Radial 27.5mm 40 to 105°C Tray - Bulk (Alt: F340X151548MKP2T0) Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9276 | Buy Now |
DISTI #
F340X151548MKP2T0
|
Avnet Americas | Cap Film 1.5uF 800V PP 20% Radial 27.5mm 40 to 105°C Tray - Bulk (Alt: F340X151548MKP2T0) Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9276 | Buy Now |
DISTI #
KFO12004
|
Rutronik | FF 1,5uF 480Vac 20% X1 P27,5 MKP RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Bulk |
Stock DE - 60 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$3.9300 / $4.6100 | Buy Now |
DISTI #
F340X151548MKP2T0
|
Avnet Abacus | Cap Film 1.5uF 800V PP 20% Radial 27.5mm 40 to 105�C Tray (Alt: F340X151548MKP2T0) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 3 Weeks, 0 Days | Abacus - 60 |
|
Buy Now | |
DISTI #
3130239
|
element14 Asia-Pacific | SUPPRESSION CAP, 1.5UF, X1, 480V, RAD RoHS: Compliant Min Qty: 1 Container: Each | 41 |
|
$6.1519 / $9.1212 | Buy Now |
DISTI #
3130239
|
Farnell | SUPPRESSION CAP, 1.5UF, X1, 480V, RAD RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 0 Days Container: Each | 41 |
|
$5.6480 / $9.4133 | Buy Now |
Part Details for F340X151548MKP2T0
F340X151548MKP2T0 CAD Models
F340X151548MKP2T0 Part Data Attributes
|
F340X151548MKP2T0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F340X151548MKP2T0
Vishay Intertechnologies
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SAFETY CLASS X1 | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 38 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 480 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200, CSA, CQC, CUL, EN, IEC60384-14, UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 22 mm |