Part Details for F340X152248KPM2T0 by Vishay Intertechnologies
Overview of F340X152248KPM2T0 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F340X152248KPM2T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH4572
|
Newark | Mkp F340X1 2,2 F 10% 480Vac/Bulk, Lt= 5.01.0 Mm Rohs Compliant: Yes |Vishay F340X152248KPM2T0 Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6500 / $8.5200 | Buy Now |
DISTI #
F340X152248KPM2T0
|
Avnet Americas | Film Capacitor Metallized Polypropylene 2.2uF 10% 480VAC 2-Pin Through Hole Tray - Bulk (Alt: F340X152248KPM2T0) Min Qty: 84 Package Multiple: 84 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$9.1944 | Buy Now |
DISTI #
594-F340X152248KPM2T
|
Mouser Electronics | Safety Capacitors 2.2uF 10% 480V RoHS: Compliant | 0 |
|
$6.7400 / $10.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 84 Package Multiple: 84 | 0 |
|
$6.5000 | Buy Now |
DISTI #
F340X152248KPM2T0
|
Avnet Americas | Film Capacitor Metallized Polypropylene 2.2uF 10% 480VAC 2-Pin Through Hole Tray - Bulk (Alt: F340X152248KPM2T0) Min Qty: 84 Package Multiple: 84 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$9.1944 | Buy Now |
Part Details for F340X152248KPM2T0
F340X152248KPM2T0 CAD Models
F340X152248KPM2T0 Part Data Attributes:
|
F340X152248KPM2T0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F340X152248KPM2T0
Vishay Intertechnologies
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | SAFETY CLASS X1 | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 38.5 mm | |
JESD-609 Code | e3 | |
Length | 42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 480 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200, CSA, CQC, CUL, EN, IEC60384-14, UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 21.5 mm |