-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH4594
|
Newark | Suppression Cap, 4.7Uf, X1, 480V, Rad, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:4.7Μf, Capacitance Tolerance:± 20%, Suppression Class:X1, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Vishay F340X154748MYP2T0 Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2400 / $15.3500 | Buy Now |
DISTI #
F340X154748MYP2T0
|
Avnet Americas | Cap Film 4.7uF 800V PP 20% Radial 52.5mm 40 to 105°C Tray - Bulk (Alt: F340X154748MYP2T0) Min Qty: 45 Package Multiple: 45 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$15.5508 | Buy Now |
DISTI #
594-F340X154748MYP2T
|
Mouser Electronics | Safety Capacitors 4.7uF 480Vac 20% RoHS: Compliant | 25 |
|
$11.7400 / $17.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 45 Package Multiple: 45 | 0 |
|
$11.0000 | Buy Now |
DISTI #
F340X154748MYP2T0
|
Avnet Americas | Cap Film 4.7uF 800V PP 20% Radial 52.5mm 40 to 105°C Tray - Bulk (Alt: F340X154748MYP2T0) Min Qty: 45 Package Multiple: 45 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$15.5508 | Buy Now |
DISTI #
F340X154748MYP2T0
|
Avnet Americas | Cap Film 4.7uF 800V PP 20% Radial 52.5mm 40 to 105°C Tray - Bulk (Alt: F340X154748MYP2T0) Min Qty: 45 Package Multiple: 45 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$15.5508 | Buy Now |
DISTI #
KFO10646
|
Rutronik | FF 4,7uF 480Vac 20% X1 P52,5MKP RoHS: Compliant Min Qty: 45 Package Multiple: 45 Container: Bulk |
Stock DE - 45 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$8.8300 / $10.3400 | Buy Now |
DISTI #
F340X154748MYP2T0
|
Avnet Abacus | Cap Film 4.7uF 800V PP 20% Radial 52.5mm 40 to 105�C Tray (Alt: F340X154748MYP2T0) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 2 Weeks, 3 Days | Abacus - 45 |
|
Buy Now | |
DISTI #
3130243
|
element14 Asia-Pacific | SUPPRESSION CAP, 4.7UF, X1, 480V, RAD RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$12.3210 / $18.5293 | Buy Now |
DISTI #
3130243
|
Farnell | SUPPRESSION CAP, 4.7UF, X1, 480V, RAD RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 0 Days Container: Each | 0 |
|
$11.6160 / $18.0944 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F340X154748MYP2T0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F340X154748MYP2T0
Vishay Intertechnologies
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SAFETY CLASS X1 | |
Capacitance | 4.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 45 mm | |
JESD-609 Code | e3 | |
Length | 57.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 480 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200, CSA, CQC, CUL, EN, IEC60384-14, UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 52.5 mm | |
Terminal Shape | WIRE | |
Width | 30 mm |