Part Details for F340X158248KYP2T0 by Vishay Intertechnologies
Overview of F340X158248KYP2T0 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F340X158248KYP2T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AH9619
|
Newark | Suppression Cap, 8.2Uf, X1, 480V, Rad, Capacitance:8.2Μf, Suppression Class:X1, Product Range:F340 Series, Voltage Rating X:480V, Voltage Rating Y:-, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 10%, Dv/Dt Rohs Compliant: Yes |Vishay F340X158248KYP2T0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$16.0300 / $23.1800 | Buy Now |
DISTI #
23AH4606
|
Newark | Suppression Cap, 8.2Uf, X1, 480V, Rad, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:8.2Μf, Capacitance Tolerance:± 10%, Suppression Class:X1, Capacitor Mounting:Through Hole |Vishay F340X158248KYP2T0 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9600 / $16.1900 | Buy Now |
DISTI #
F340X158248KYP2T0
|
Avnet Americas | Cap Film 8.2uF 800V PP 10% Radial 52.5mm 40 to 105°C Tray - Bulk (Alt: F340X158248KYP2T0) Min Qty: 40 Package Multiple: 40 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$20.2459 | Buy Now |
DISTI #
594-F340X158248KYP2T
|
Mouser Electronics | Safety Capacitors 8.2uF 480Vac 10% RoHS: Compliant | 73 |
|
$14.7400 / $22.2900 | Buy Now |
|
Future Electronics | MKP F340X1 8.2F 10% 480VAC RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 | 0 |
|
$14.3200 | Buy Now |
DISTI #
F340X158248KYP2T0
|
TTI | Safety Capacitors 8.2uF 480Vac 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 40 Package Multiple: 40 Container: Bulk | Americas - 0 |
|
$15.7000 / $16.0200 | Buy Now |
DISTI #
F340X158248KYP2T0
|
Avnet Americas | Cap Film 8.2uF 800V PP 10% Radial 52.5mm 40 to 105°C Tray - Bulk (Alt: F340X158248KYP2T0) Min Qty: 40 Package Multiple: 40 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$20.2459 | Buy Now |
DISTI #
F340X158248KYP2T0
|
Avnet Americas | Cap Film 8.2uF 800V PP 10% Radial 52.5mm 40 to 105°C Tray - Bulk (Alt: F340X158248KYP2T0) Min Qty: 40 Package Multiple: 40 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$20.2459 | Buy Now |
DISTI #
F340X158248KYP2T0
|
Avnet Abacus | Cap Film 8.2uF 800V PP 10% Radial 52.5mm 40 to 105�C Tray (Alt: F340X158248KYP2T0) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 2 Weeks, 3 Days | Abacus - 40 |
|
Buy Now | |
DISTI #
3130244
|
element14 Asia-Pacific | SUPPRESSION CAP, 8.2UF, X1, 480V, RAD RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$15.6453 / $23.3872 | Buy Now |
Part Details for F340X158248KYP2T0
F340X158248KYP2T0 CAD Models
F340X158248KYP2T0 Part Data Attributes
|
F340X158248KYP2T0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F340X158248KYP2T0
Vishay Intertechnologies
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SAFETY CLASS X1 | |
Capacitance | 8.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 50 mm | |
JESD-609 Code | e3 | |
Length | 57.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 480 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200, CSA, CQC, CUL, EN, IEC60384-14, UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 52.5 mm | |
Terminal Shape | WIRE | |
Width | 35 mm |