Part Details for F340X255630KPP2T0 by Vishay Intertechnologies
Overview of F340X255630KPP2T0 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F340X255630KPP2T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH4651
|
Newark | Mkp F340X2 5,6 F 10% 305Vac/Bulk, Lt= 3.5+1/-0.5 Mm Rohs Compliant: Yes |Vishay F340X255630KPP2T0 Min Qty: 91 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3900 / $5.6300 | Buy Now |
DISTI #
F340X255630KPP2T0
|
Avnet Americas | Film Capacitor Metallized Polypropylene 5.6uF 10% 305VAC 2-Pin Through Hole Loose - Bulk (Alt: F340X255630KPP2T0) Min Qty: 91 Package Multiple: 91 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0752 | Buy Now |
DISTI #
594-F340X255630KPP2T
|
Mouser Electronics | Safety Capacitors 5.6uF 10% 305V RoHS: Compliant | 0 |
|
$4.5700 / $7.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 91 Package Multiple: 91 | 0 |
|
$4.3000 | Buy Now |
DISTI #
F340X255630KPP2T0
|
Avnet Americas | Film Capacitor Metallized Polypropylene 5.6uF 10% 305VAC 2-Pin Through Hole Loose - Bulk (Alt: F340X255630KPP2T0) Min Qty: 91 Package Multiple: 91 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0752 | Buy Now |
DISTI #
F340X255630KPP2T0
|
Avnet Americas | Film Capacitor Metallized Polypropylene 5.6uF 10% 305VAC 2-Pin Through Hole Loose - Bulk (Alt: F340X255630KPP2T0) Min Qty: 91 Package Multiple: 91 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0752 | Buy Now |
DISTI #
4075707
|
Farnell | SUPPRESSION CAP, 5.6UF, CLASS X2, 305VAC RoHS: Compliant Min Qty: 84 Lead time: 19 Weeks, 0 Days Container: Each | 0 |
|
$4.9974 | Buy Now |
Part Details for F340X255630KPP2T0
F340X255630KPP2T0 CAD Models
F340X255630KPP2T0 Part Data Attributes
|
F340X255630KPP2T0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F340X255630KPP2T0
Vishay Intertechnologies
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 5.6 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 38.5 mm | |
JESD-609 Code | e3 | |
Length | 42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 305 V | |
Rated (DC) Voltage (URdc) | 850 V | |
Reference Standard | CQC; CSA; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 21.5 mm |