Part Details for F340Y236830MFI2B0 by Vishay Intertechnologies
Overview of F340Y236830MFI2B0 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F340Y236830MFI2B0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH4851
|
Newark | Mkp F340Y2 0,068 F 20% 305Vac/Bulk, Lt= 25.02.0 Mm Rohs Compliant: Yes |Vishay F340Y236830MFI2B0 RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6560 / $0.9440 | Buy Now |
DISTI #
F340Y236830MFI2B0
|
Avnet Americas | MKP F340Y2 68nF ±20% 305Vac - Bulk (Alt: F340Y236830MFI2B0) Min Qty: 450 Package Multiple: 450 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2906 / $0.6556 | Buy Now |
DISTI #
549-F340Y236830MFI2B
|
Mouser Electronics | Safety Capacitors MKP F340Y2 0,068 F 20 305Vac RoHS: Compliant | 0 |
|
$0.6770 / $1.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Lead time: 18 Weeks | 0 |
|
$0.5970 | Buy Now |
Part Details for F340Y236830MFI2B0
F340Y236830MFI2B0 CAD Models
F340Y236830MFI2B0 Part Data Attributes
|
F340Y236830MFI2B0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F340Y236830MFI2B0
Vishay Intertechnologies
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | SAFETY CLASS Y2 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16.5 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 305 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200; CSA; CQC; CUL; EN; IEC60384-14; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |