Part Details for F340Y241030MKI2B0 by Vishay Intertechnologies
Overview of F340Y241030MKI2B0 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F340Y241030MKI2B0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH4891
|
Newark | Mkp F340Y2 0,1 F 20% 305Vac/Bulk, Lt= 25.02.0 Mm Rohs Compliant: Yes |Vishay F340Y241030MKI2B0 RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 / $1.4400 | Buy Now |
DISTI #
F340Y241030MKI2B0
|
Avnet Americas | MKP F340Y2 100nF ±20% 305Vac - Bulk (Alt: F340Y241030MKI2B0) Min Qty: 150 Package Multiple: 150 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4612 / $1.0406 | Buy Now |
DISTI #
594-F340Y241030MKI2B
|
Mouser Electronics | Safety Capacitors MKP F340Y2 0,1 F 20 305Vac | 0 |
|
$0.9680 / $2.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Lead time: 18 Weeks | 0 |
|
$0.9470 | Buy Now |
DISTI #
F340Y241030MKI2B0
|
Avnet Abacus | Film Capacitor Metallized Polypropylene 0.1uF 20% 305VAC AEC-Q200 2-Pin Through Hole Bulk (Alt: F340Y241030MKI2B0) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for F340Y241030MKI2B0
F340Y241030MKI2B0 CAD Models
F340Y241030MKI2B0 Part Data Attributes
|
F340Y241030MKI2B0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F340Y241030MKI2B0
Vishay Intertechnologies
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | SAFETY CLASS Y2 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 19 mm | |
JESD-609 Code | e3 | |
Length | 31 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 305 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200; CSA; CQC; CUL; EN; IEC60384-14; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |
Alternate Parts for F340Y241030MKI2B0
This table gives cross-reference parts and alternative options found for F340Y241030MKI2B0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F340Y241030MKI2B0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F340Y241030MKP2T0 | Film Capacitor, | Vishay Intertechnologies | F340Y241030MKI2B0 vs F340Y241030MKP2T0 |