Part Details for F340Y242230MIP2T0 by Vishay Intertechnologies
Overview of F340Y242230MIP2T0 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F340Y242230MIP2T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH4962
|
Newark | Mkp F340Y2 0,22 F 20% 305Vac/Bulk, Lt= 3.5+1/-0.5 Mm Rohs Compliant: Yes |Vishay F340Y242230MIP2T0 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0400 / $1.4800 | Buy Now |
DISTI #
F340Y242230MIP2T0
|
Avnet Americas | Film Capacitor Metallized Polypropylene 0.22uF 20% 305VAC AEC-Q200 2-Pin Through Hole - Bulk (Alt: F340Y242230MIP2T0) Min Qty: 150 Package Multiple: 150 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5123 / $1.3017 | Buy Now |
DISTI #
594-F340Y242230MIP2T
|
Mouser Electronics | Safety Capacitors 0.22uF 20% 305V RoHS: Compliant | 0 |
|
$1.1700 / $2.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Lead time: 18 Weeks | 0 |
|
$0.9740 | Buy Now |
DISTI #
F340Y242230MIP2T0
|
Avnet Abacus | Film Capacitor Metallized Polypropylene 0.22uF 20% 305VAC AEC-Q200 2-Pin Through Hole (Alt: F340Y242230MIP2T0) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for F340Y242230MIP2T0
F340Y242230MIP2T0 CAD Models
F340Y242230MIP2T0 Part Data Attributes
|
F340Y242230MIP2T0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F340Y242230MIP2T0
Vishay Intertechnologies
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | SAFETY CLASS Y2 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 22 mm | |
JESD-609 Code | e3 | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 305 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200; CSA; CQC; CUL; EN; IEC60384-14; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 12 mm |