F340Y243930KII2B0
Description: Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED

Overview of F340Y243930KII2B0 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for F340Y243930KII2B0 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 23AH5008
Newark Mkp F340Y2 0,39 F 10% 305Vac/Bulk, Lt= 25.02.0 Mm Rohs Compliant: Yes |Vishay F340Y243930KII2B0 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $2.1800
  • 500 $1.9800
  • 1,000 $1.7500
  • 2,500 $1.6300
$1.6300 / $2.1800 Buy Now
DISTI # F340Y243930KII2B0
Avnet Americas F340Y2 390nF ±10% 305Vac - Bulk (Alt: F340Y243930KII2B0) Min Qty: 250 Package Multiple: 250 Lead time: 17 Weeks, 0 Days Container: Bulk 0
  • 250 $1.7216
  • 500 $1.6972
  • 1,000 $1.6606
  • 1,500 $1.6239
  • 2,000 $1.5873
  • 2,500 $1.5629
  • 25,000 $0.7631
$0.7631 / $1.7216 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 17 Weeks 0
  • 250 $1.5700
$1.5700 Buy Now

CAD Models for F340Y243930KII2B0 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for F340Y243930KII2B0 by Vishay Intertechnologies

F340Y243930KII2B0
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
RADIAL LEADED
Reach Compliance Code
unknown
Factory Lead Time
17 Weeks
Additional Feature
SAFETY CLASS Y2
Capacitance
0.39 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
29.5 mm
Length
26.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
BULK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
305 V
Rated (DC) Voltage (URdc)
1000 V
Reference Standard
AEC-Q200; CSA; CQC; CUL; EN; IEC60384-14; UL
Surface Mount
NO
Terminal Pitch
22.5 mm
Terminal Shape
WIRE
Width
18 mm
Want to compare parts?
  1. F340Y243930KII2B0
    Vishay Intertechnologies
    Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F340Y243930KII2B0 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F340Y243930KII2B0 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of F340Y243930KII2B0 would you like to use for your alert(s)?
  • Please alert me when F340Y243930KII2B0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F340Y243930KII2B0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F340Y243930KII2B0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F340Y243930KII2B0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F340Y243930KII2B0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F340Y243930KII2B0 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: