Part Details for F3SG-4RA0590-30 by OMRON Industrial Automation
Overview of F3SG-4RA0590-30 by OMRON Industrial Automation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F3SG-4RA0590-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y6323
|
Newark | Safety Light Curtain, Cat4, 590Mm, Performance Level:Pl E, Safety Curtain Category:Level 4, Safety Integrity Level:Sil3, No. Of Beams:28, Protection Height:590Mm, Sensing Range Max:20M, Ip Rating:Ip65, Ip67, Beam Spacing:20Mm Rohs Compliant: Yes |Omron Industrial Automation F3SG-4RA0590-30 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$2,414.7400 / $2,726.8500 | Buy Now |
DISTI #
Z5934-ND
|
DigiKey | LIGHT CURTAIN HAND/ARM 30MM Min Qty: 1 Lead time: 13 Weeks Container: Box |
1 In Stock |
|
$2,151.1500 | Buy Now |
DISTI #
71149953
|
RS | Global Light Curtain, Advanced | Omron Automation F3SG-4RA0590-30 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,493.4800 | RFQ |
DISTI #
OMIF3SG-4RA0590-30
|
Heilind Electronics | GLOBAL LIGHT CURTAIN, ADVANCED F3SG4RA059030 | Americas - 0 in Stock |
|
Buy Now |