Part Details for F3SG-4RE0270P30 by OMRON Industrial Automation
Overview of F3SG-4RE0270P30 by OMRON Industrial Automation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F3SG-4RE0270P30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z5947-ND
|
DigiKey | LIGHT CURTAIN HAND/ARM 30MM Min Qty: 1 Lead time: 13 Weeks Container: Box |
3 In Stock |
|
$912.0000 / $931.5500 | Buy Now |
DISTI #
71150068
|
RS | Global Light Curtain, Economy | Omron Automation F3SG-4RE0270P30 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,079.8200 | RFQ |
DISTI #
OMIF3SG-4RE0270P30
|
Heilind Electronics | GLOBAL LIGHT CURTAIN, ECO | Americas - 0 in Stock |
|
$1,122.4615 / $1,158.0953 | Buy Now |
DISTI #
3414738
|
Farnell | SAFETY LIGHT CURTAIN, 20M, 270MM, 28.8V RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$1,211.1247 | Buy Now |