Part Details for F3SG-4RE0350N30 (ALTERNATE: F3SG4RE0350N30) by OMRON Industrial Automation
Overview of F3SG-4RE0350N30 (ALTERNATE: F3SG4RE0350N30) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F3SG-4RE0350N30 (ALTERNATE: F3SG4RE0350N30)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71150071
|
RS | Safety Light Curtain, Economy, 30mm Resolution, 350mm Hgt, NPN, F3SG-RE Series | Omron Automation F3SG-4RE0350N30 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,044.5500 | RFQ |