Part Details for F3SG-4RR1600P25-02TS by OMRON Industrial Automation
Overview of F3SG-4RR1600P25-02TS by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS25CP102TSQ/NOPB | Texas Instruments | 3.125 Gbps 2X2 LVDS Crosspoint Switch w/ TX Pre-Emphasis and RX Equalization 16-WQFN -40 to 85 | |
LP38502TSX-ADJ/NOPB | Texas Instruments | 1.5A FlexCap Low Dropout Linear Regulator for 2.7V to 5.5V Inputs 5-DDPAK/TO-263 -40 to 125 | |
BQ2002TSNTR | Texas Instruments | NiCd/NiMH charge controller with dT/dt termination 8-SOIC 0 to 70 |
Price & Stock for F3SG-4RR1600P25-02TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
236-F3SG-4RR1600P25-02TS-ND
|
DigiKey | SENSOR LIGHT CURTAIN Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$6,324.0000 | Buy Now |