Part Details for F3SG-4SRA0640-14 by OMRON Corporation
Overview of F3SG-4SRA0640-14 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F3SG-4SRA0640-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK4050
|
Newark | Glc, Advanced, Finger Safe |Omron F3SG-4SRA0640-14 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,412.9700 / $2,703.8900 | Buy Now |
DISTI #
F3SG4SRA064014
|
Avnet Americas | Safety Light Curtain 63 Beam 0.3m to 10m Operating Range 10mm Beam Gap IP65/67/67G Protection - Bulk (Alt: F3SG4SRA064014) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,141.3440 / $2,562.5920 | Buy Now |
DISTI #
653-F3SG-4SRA0640-14
|
Mouser Electronics | Safety Light Curtains GLC, Advanced, Finger Safe | 0 |
|
$2,481.8500 | Order Now |