Part Details for F3SG-4SRA0920-25-F (ALTERNATE: F3SG4SRA092025F) by OMRON Industrial Automation
Overview of F3SG-4SRA0920-25-F (ALTERNATE: F3SG4SRA092025F) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F3SG-4SRA0920-25-F (ALTERNATE: F3SG4SRA092025F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71872876
|
RS | Safety Light Curtain, Advanced, 25mm Resolution, 920mm Height, F3SG-SR Series | Omron Automation F3SG-4SRA0920-25-F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,109.8700 | RFQ |