Part Details for F3SG-4SRA1600-25 by OMRON Corporation
Overview of F3SG-4SRA1600-25 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F3SG-4SRA1600-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F3SG4SRA160025
|
Avnet Americas | Safety Light Curtain 80 Beam 0.3m to 20m Operating Range 20mm Beam Gap IP65/67/67G Protection - Bulk (Alt: F3SG4SRA160025) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,659.0240 / $4,378.8320 | Buy Now |
DISTI #
653-F3SG-4SRA1600-25
|
Mouser Electronics | Safety Light Curtains GLC, Advanced, Hand Safe | 1 |
|
$3,824.1400 | Buy Now |
Part Details for F3SG-4SRA1600-25
F3SG-4SRA1600-25 CAD Models
F3SG-4SRA1600-25 Part Data Attributes
|
F3SG-4SRA1600-25
OMRON Corporation
Buy Now
|
Compare Parts:
F3SG-4SRA1600-25
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |