Part Details for F3SG-4SRB1000-25-F by OMRON Industrial Automation
Overview of F3SG-4SRB1000-25-F by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F3SG-4SRB1000-25-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
236-F3SG-4SRB1000-25-F-ND
|
DigiKey | LIGHT CURTAIN HAND 25MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,487.5100 | Buy Now |
DISTI #
71872957
|
RS | Safety Light Curtain, Basic, 25mm Resolution, 1000mm Height, F3SG-SR Series | Omron Automation F3SG-4SRB1000-25-F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,487.5100 | RFQ |
DISTI #
OMIF3SG-4SRB1000-25-F
|
Heilind Electronics | GLC, BASIC, HAND SAFE F3SG4SRB100025F | Americas - 0 in Stock |
|
Buy Now |