There are no models available for this part yet.
Overview of F3SJ-A0370P55 by OMRON Industrial Automation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for F3SJ-A0370P55 by OMRON Industrial Automation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
F3SJ-A0370P55-ND
|
DigiKey | LIGHT CURTAIN LEG/BODY 55MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,816.5100 | Buy Now | |
DISTI #
71148949
|
RS | F3SJ-A0370P55 | Omron Automation F3SJ-A0370P55 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,504.3000 / $1,550.8200 | RFQ | |
DISTI #
OMIF3SJ-A0370P55
|
Heilind Electronics | F3SJ-A0370P55 F3SJA0370P55 | Americas - 0 in Stock |
|
Buy Now |