Part Details for F3SJ-A0695P20-01TS by OMRON Americas
Overview of F3SJ-A0695P20-01TS by OMRON Americas
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS25BR101TSD/NOPB | Texas Instruments | 3.125 Gbps LVDS Buffer with Transmit Pre-Emphasis and Receive Equalization 8-WSON -40 to 85 | |
DS15BR401TSQ/NOPB | Texas Instruments | 4-Channel LVDS Buffer/Repeater with Pre-Emphasis 32-WQFN -40 to 85 | |
LP38501TS-ADJ/NOPB | Texas Instruments | 3A FlexCap Low Dropout Linear Regulator for 2.7V to 5.5V Inputs 5-DDPAK/TO-263 -40 to 125 |
Price & Stock for F3SJ-A0695P20-01TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003945500
|
Sager | Safety Light Curtains F3SJ-A0695P20-01TS | 0 |
|
Buy Now |