Part Details for F3SJ-E0385N25 by OMRON Corporation
Overview of F3SJ-E0385N25 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F3SJ-E0385N25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F3SJE0385N25
|
Avnet Americas | Safety Light Curtain 20mm Beam gap 18 Beams NPN Transistor Output 385mm Protective Height 0.2m to 7m Sensing Distance Light-ON Safety Output - Bulk (Alt: F3SJE0385N25) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,439.6000 / $1,722.8000 | Buy Now |
DISTI #
653-F3SJ-E0385N25
|
Mouser Electronics | Safety Light Curtains F3SJ-E LIGHT CURTAIN, NPN O/P | 0 |
|
$1,633.1200 | Order Now |