Part Details for F4-10 by Triad Magnetics
Overview of F4-10 by Triad Magnetics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F4-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
237-1679-ND
|
DigiKey | PWR XFMR LAMINATED 6VA CHAS MT Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
27 In Stock |
|
$5.5750 / $9.3300 | Buy Now |
DISTI #
553-F4-10
|
Mouser Electronics | Power Transformers POWER XFMR 10.0Vct@0.600A UL/cUL 115V QUICK PACK w/LUGS/F4-10 RoHS: Compliant | 53 |
|
$5.5700 / $9.3300 | Buy Now |
DISTI #
70218246
|
RS | Transformer, Power, Config Bobbin, 1, Freq 50/60Hz, Pri 115VAC, Sec 10 (CT)VAC | Triad Magnetics F4-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$8.0700 / $9.3300 | Buy Now |
|
Future Electronics | POWER XFMR 10.0Vct@0.600A UL/cUL 115V QUICK PACK w/LUGS/F4-10 RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$5.7700 / $5.9100 | Buy Now |
|
Onlinecomponents.com | Power Transformer 2500VAC 6VA 5Term. Quick Connect Flange Mount | 143 Factory Stock |
|
$5.7800 / $8.7800 | Buy Now |
DISTI #
79925515
|
Verical | Power Transformer 2500VAC 6VA 5 Terminal Quick Connect Flange Mount Min Qty: 7 Package Multiple: 1 | Americas - 37 |
|
$10.8343 / $11.3588 | Buy Now |
|
Quest Components | RING TERMINAL | 2 |
|
$10.2135 / $13.9275 | Buy Now |
|
Master Electronics | Power Transformer 2500VAC 6VA 5Term. Quick Connect Flange Mount | 143 Factory Stock |
|
$5.7800 / $8.7800 | Buy Now |
|
Neutron USA | Power Transformers 6.0VA 10V CT @ 0.6A Chassis Mount | 50 |
|
$59.5700 | Buy Now |
Part Details for F4-10
F4-10 CAD Models
F4-10 Part Data Attributes:
|
F4-10
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
F4-10
Triad Magnetics
Split Bobbin Power Transformer, 6VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Approvals | CUL; UL | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 34.93 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 2500 V | |
Length | 42.86 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Output Current 1 | 0.6 A | |
Output Voltage 1 | 10 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 6 VA | |
Width | 31.75 mm |