Filter Your Search
1 - 10 of 967 results
|
F4105-250
Fox Electronics
|
$0.7936 | Yes | Yes | Obsolete | 25 MHz | 50 % | 3.3 V | HCMOS | NO | 170 MHz | 1 MHz | 40 mA | CMOS | e4 | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | FOX ELECTRONICS | ROHS COMPLIANT, SMD, 4 PIN | compliant | EAR99 | Clock | Fox | |||||||||||
|
F4100-018
Fox Electronics
|
$3.2635 | Yes | Yes | Obsolete | 1.8432 MHz | 100 % | 15 pF | 3.3 V | HCMOS | TAPE AND REEL | 6 ns | NO | 170 MHz | 1 MHz | 6 ns | 40 mA | 3.63 V | 2.97 V | 55/45 % | CMOS | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.5mm x 5.0mm x 1.5mm | FOX ELECTRONICS | MINIATURE PACKAGE-4 | compliant | EAR99 | Clock | Fox | |||
|
F4100-333
Fox Electronics
|
$3.2635 | Yes | Yes | Obsolete | 33.333 MHz | 100 % | 15 pF | 3.3 V | HCMOS | TAPE AND REEL | 6 ns | NO | 170 MHz | 12 kHz | 2 mA | 6 ns | 40 mA | 3.63 V | 2.97 V | 55/45 % | CMOS | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | Gold (Au) | 7.5mm x 5.0mm x 1.5mm | FOX ELECTRONICS | MINIATURE PACKAGE-4 | compliant | EAR99 | Clock | Fox | ||
|
F4100-160
Fox Electronics
|
$3.6944 | Yes | Yes | Obsolete | 16 MHz | 100 % | 15 pF | 3.3 V | HCMOS | TAPE AND REEL | 6 ns | NO | 170 MHz | 12 kHz | 6 ns | 15 mA | 3.63 V | 2.97 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) | 7.5mm x 5.0mm x 1.5mm | FOX ELECTRONICS | MINIATURE PACKAGE-4 | compliant | EAR99 | Clock | Fox | ||||
|
F4100-500
Fox Electronics
|
$3.6944 | Yes | Yes | Obsolete | 50 MHz | 100 % | 15 pF | 3.3 V | HCMOS | TAPE AND REEL | 6 ns | NO | 170 MHz | 12 kHz | 2 mA | 6 ns | 40 mA | 3.63 V | 2.97 V | 55/45 % | CMOS | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.5mm x 5.0mm x 1.5mm | FOX ELECTRONICS | DILCC4,.2,200 | compliant | EAR99 | Clock | Fox | ||
|
F4100-480
Fox Electronics
|
$3.6944 | Yes | Yes | Obsolete | 48 MHz | 100 % | 15 pF | 3.3 V | HCMOS | TAPE AND REEL | 6 ns | NO | 170 MHz | 12 kHz | 6 ns | 20 mA | 3.63 V | 2.97 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) | 7.5mm x 5.0mm x 1.5mm | FOX ELECTRONICS | DILCC4,.2,200 | compliant | EAR99 | Clock | Fox | ||||
|
F4100-250
Fox Electronics
|
$3.6944 | Yes | Yes | Obsolete | 25 MHz | 100 % | 15 pF | 3.3 V | HCMOS | ENABLE/DISABLE FUNCTION | 6 ns | NO | 170 MHz | 12 kHz | 2 mA | 6 ns | 40 mA | 3.63 V | 2.97 V | 55/45 % | CMOS | e4 | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | Gold (Au) | 7.5mm x 5.0mm x 1.5mm | FOX ELECTRONICS | MINIATURE PACKAGE-4 | compliant | EAR99 | Clock | Fox | ||
|
F4100-184
Fox Electronics
|
$4.4110 | Yes | Yes | Obsolete | 18.432 MHz | 100 % | 15 pF | 3.3 V | HCMOS | TAPE AND REEL | 6 ns | NO | 170 MHz | 12 kHz | 6 ns | 15 mA | 3.63 V | 2.97 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) | 7.5mm x 5.0mm x 1.5mm | FOX ELECTRONICS | MINIATURE PACKAGE-4 | compliant | EAR99 | Clock | Fox | ||||
|
F4100-666
Fox Electronics
|
$5.7211 | Yes | Yes | Obsolete | 66.6667 MHz | 100 % | 15 pF | 3.3 V | HCMOS | TAPE AND REEL | 6 ns | NO | 170 MHz | 12 kHz | 6 ns | 25 mA | 3.63 V | 2.97 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.5mm x 5.0mm x 1.5mm | FOX ELECTRONICS | MINIATURE PACKAGE-4 | compliant | EAR99 | Clock | Fox | ||||
|
AX7MCF4-100.0000T
Abracon Corporation
|
$6.0750 | Yes | Active | 100 MHz | 25 % | 50 OHM | 1.8 V | CML | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 350 ps | NO | 350 ps | 68 mA | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 8 | LCC8,.2X.28,100/83 | YES | NICKEL GOLD | 7.0mm x 5.0mm x 1.8mm | ABRACON LLC | compliant | Clock | ABRACON |