There are no models available for this part yet.
Overview of F4006FLG3OMHD by Toshiba Motors & Drives
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for F4006FLG3OMHD by Toshiba Motors & Drives
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72321723
|
RS | AC Motor, 400 HP, 1200 RPM, 575 VAC, 60HZ, 5010US, EQP 1138 | Toshiba Motors & Drives F4006FLG3OMHD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$56,854.3400 / $59,846.6700 | RFQ |