There are no models available for this part yet.
Overview of F402 by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59112-F40-22-140LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 44 Positions. | |
59112-F40-20-155LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 40 Positions. | |
59202-F40-20-160LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 40 Positions. |
Price & Stock for F402 by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Res Wirewound 1.5 Ohm 5% 40W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On |
2 In Stock |
|
$7.4500 / $34.7300 | Buy Now | ||
DISTI #
63011057
|
Verical | F402 Min Qty: 2 Package Multiple: 2 Date Code: 1312 | Americas - 2 |
|
$10.2570 / $41.0410 | Buy Now | |
Master Electronics | Res Wirewound 1.5 Ohm 5% 40W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On |
2 In Stock |
|
$7.4500 / $34.7300 | Buy Now |