Part Details for F4100-400-T1 by Fox Electronics
Overview of F4100-400-T1 by Fox Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for F4100-400-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F4100-400-T1
|
Avnet Americas | Crystal Clock Oscillator 40MHz 4-Pin SMD T/R - Tape and Reel (Alt: F4100-400-T1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for F4100-400-T1
F4100-400-T1 CAD Models
F4100-400-T1 Part Data Attributes:
|
F4100-400-T1
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
F4100-400-T1
Fox Electronics
HCMOS Output Clock Oscillator, 40MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FOX ELECTRONICS | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR, 10 INCH | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.5mm x 5.2mm x 1.5mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for F4100-400-T1
This table gives cross-reference parts and alternative options found for F4100-400-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F4100-400-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
O-40.000000M-ASSO5032-100-3.3-C/T/K | HCMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | auris GmbH | F4100-400-T1 vs O-40.000000M-ASSO5032-100-3.3-C/T/K |
CSSC5LZ-A5B6-040.0000TSC | HCMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, CERAMIC, SMD,4 PIN | Cardinal Components | F4100-400-T1 vs CSSC5LZ-A5B6-040.0000TSC |
O-40.000000M-ASSO7050-100-3.3-E/T/K/TR | HCMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | auris GmbH | F4100-400-T1 vs O-40.000000M-ASSO7050-100-3.3-E/T/K/TR |
O-40.000000M-ASSO5032-100-3.3-C/T/C | HCMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | auris GmbH | F4100-400-T1 vs O-40.000000M-ASSO5032-100-3.3-C/T/C |
O-40.000000M-ASSO5032-100-3.3-B/T/D | HCMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | auris GmbH | F4100-400-T1 vs O-40.000000M-ASSO5032-100-3.3-B/T/D |
O-40.000000M-ASSO5032-100-3.3-D/T/D/TR | HCMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | auris GmbH | F4100-400-T1 vs O-40.000000M-ASSO5032-100-3.3-D/T/D/TR |
O-40.000000M-ASSO7050-100-3.3-B/T/N/TR | HCMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | auris GmbH | F4100-400-T1 vs O-40.000000M-ASSO7050-100-3.3-B/T/N/TR |
O-40.000000M-ASSO5032-100-3.3-E/T/D/TR | HCMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | auris GmbH | F4100-400-T1 vs O-40.000000M-ASSO5032-100-3.3-E/T/D/TR |
CSSC5LT-A7B6-040.0000TSD | HCMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, CERAMIC, SMD,4 PIN | Cardinal Components | F4100-400-T1 vs CSSC5LT-A7B6-040.0000TSD |
GXO-6431/IP40.00000MHZ | HCMOS Output Clock Oscillator, 40MHz Nom, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | F4100-400-T1 vs GXO-6431/IP40.00000MHZ |