Part Details for F4105R 25.0000/TR by Fox Electronics
Overview of F4105R 25.0000/TR by Fox Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F4105R 25.0000/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F4105R 25.0000 MHZ
|
Avnet Americas | SMD Crystal Oscillator 25MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: F4105R 25.0000 MHZ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ |