Part Details for F426BD393J630C by KEMET Corporation
Overview of F426BD393J630C by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F426BD393J630C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79M1821
|
Newark | 39Nf63 5%v |Kemet F426BD393J630C RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2800 / $0.3070 | Buy Now |
DISTI #
PHE426MB5390JR06
|
Avnet Americas | Film Capacitor, 0.039 uF, 250 V, 630 V, ± 5%, Metallized PP, Radial Box - 2 Pin - Bulk (Alt: PHE426MB5390JR06) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for F426BD393J630C
F426BD393J630C CAD Models
F426BD393J630C Part Data Attributes
|
F426BD393J630C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F426BD393J630C
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks | |
Capacitance | 0.039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10.5 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |