Part Details for F426FE474J630C by KEMET Corporation
Overview of F426FE474J630C by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F426FE474J630C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M1506
|
Newark | 470Nf Dc 5%v |Kemet F426FE474J630C RoHS: Not Compliant Min Qty: 216 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5700 / $2.2300 | Buy Now |
DISTI #
PHE426MF6470JR06L2
|
TTI | Film Capacitors 630V 0.47uF 5% LS=27.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 216 Package Multiple: 216 Container: Tray |
Americas - 6048 In Stock |
|
$1.9000 | Buy Now |
Part Details for F426FE474J630C
F426FE474J630C CAD Models
F426FE474J630C Part Data Attributes
|
F426FE474J630C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F426FE474J630C
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitor Type | FILM CAPACITOR | |
Number of Terminals | 2 |