Part Details for F426JF102J630C by KEMET Corporation
Overview of F426JF102J630C by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F426JF102J630C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79M1877
|
Newark | 1Nf630 5%v |Kemet F426JF102J630C Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1000 / $0.1110 | Buy Now |
DISTI #
V79:2366_18322507
|
Arrow Electronics | Cap Film 0.001uF 630V PP 5%( 7.2 X 2.5 X 6.5mm) Radial 5mm 105°C Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks Date Code: 1318 | Americas - 9918 |
|
$0.0586 | Buy Now |
DISTI #
PHE426MJ4100JR05
|
TTI | Film Capacitors 630V 0.0010uF 5% LS=5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 2000 Container: Bulk | Americas - 0 |
|
$0.1090 | Buy Now |