Part Details for F426JF272J100C by KEMET Corporation
Overview of F426JF272J100C by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F426JF272J100C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79M1892
|
Newark | 2N7F10 5%v |Kemet F426JF272J100C Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1080 / $0.1200 | Buy Now |
DISTI #
87AJ1177
|
Newark | 2N7F10 5%v |Kemet F426JF272J100C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1720 / $0.7280 | Buy Now |
DISTI #
V79:2366_18324729
|
Arrow Electronics | Cap Film 0.0027uF 100V PP 5%( 7.2 X 2.5 X 6.5mm) Radial 5mm 105°C Bulk RoHS: Compliant Min Qty: 1580 Package Multiple: 1 Lead time: 54 Weeks Date Code: 1252 | Americas - 3786 |
|
$0.0633 | Buy Now |
DISTI #
26121363
|
Verical | Cap Film 0.0027uF 100V PP 5%( 7.2 X 2.5 X 6.5mm) Radial 5mm 105°C Bulk RoHS: Compliant Min Qty: 1580 Package Multiple: 1 Date Code: 1252 | Americas - 3786 |
|
$0.0633 | Buy Now |
DISTI #
34833607
|
Verical | Cap Film 0.0027uF 100V PP 5%( 7.2 X 2.5 X 6.5mm) Radial 5mm 105°C Bulk RoHS: Compliant Min Qty: 401 Package Multiple: 1 | Americas - 2464 |
|
$0.1560 | Buy Now |
DISTI #
PHE426DJ4270JR05
|
TTI | Film Capacitors 100V 0.0027uF 5% LS=5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 2000 Container: Bulk | Americas - 0 |
|
$0.1110 | Buy Now |
Part Details for F426JF272J100C
F426JF272J100C CAD Models
F426JF272J100C Part Data Attributes
|
F426JF272J100C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F426JF272J100C
KEMET Corporation
Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 0.0027 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 6.5 mm | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |